
6719 WH005 | |
|---|---|
DigiKey Part Number | A6719W-100-ND |
Manufacturer | |
Manufacturer Product Number | 6719 WH005 |
Description | HOOK-UP STRND 10AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,58000 € | 322,58 € |
| 2 | 306,68000 € | 613,36 € |
| 3 | 297,68333 € | 893,05 € |
| 5 | 286,65400 € | 1.433,27 € |
| 7 | 279,56714 € | 1.956,97 € |
| 10 | 272,20700 € | 2.722,07 € |
| Unit Price without VAT: | 322,58000 € |
|---|---|
| Unit Price with VAT: | 383,87020 € |







