
6717S VI005 | |
|---|---|
DigiKey Part Number | 6717SVI005-ND |
Manufacturer | |
Manufacturer Product Number | 6717S VI005 |
Description | HOOK-UP SOLID 14AWG VIOLET 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,05000 € | 138,05 € |
| 2 | 131,31500 € | 262,63 € |
| 3 | 127,50333 € | 382,51 € |
| 5 | 122,83400 € | 614,17 € |
| 7 | 119,83571 € | 838,85 € |
| 10 | 116,72100 € | 1.167,21 € |
| Unit Price without VAT: | 138,05000 € |
|---|---|
| Unit Price with VAT: | 164,27950 € |







