
6715S WH001 | |
|---|---|
DigiKey Part Number | 6715SWH001-ND |
Manufacturer | |
Manufacturer Product Number | 6715S WH001 |
Description | HOOK-UP SOLID 18AWG WHITE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,38000 € | 474,38 € |
| 2 | 450,98500 € | 901,97 € |
| 3 | 437,74333 € | 1.313,23 € |
| 5 | 434,58600 € | 2.172,93 € |
| Unit Price without VAT: | 474,38000 € |
|---|---|
| Unit Price with VAT: | 564,51220 € |








