
67150 VI034 | |
|---|---|
DigiKey Part Number | 216-67150VI034-ND |
Manufacturer | |
Manufacturer Product Number | 67150 VI034 |
Description | HOOK-UP STRND 16AWG VIO 1640.4' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 84/0.0063" Violet 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.086" (2.18mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 1640.4' (500.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 84/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,15000 € | 433,15 € |
| Unit Price without VAT: | 433,15000 € |
|---|---|
| Unit Price with VAT: | 515,44850 € |



