
67150 GR321 | |
|---|---|
DigiKey Part Number | 216-67150GR321-ND |
Manufacturer | |
Manufacturer Product Number | 67150 GR321 |
Description | HOOK-UP STRND 16AWG GREEN 164' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 84/0.0063" Green 600V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.086" (2.18mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 84/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39116 005100 | Belden Inc. | 100 | BEL3553-100-ND | 2,50950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,11000 € | 131,11 € |
| 2 | 124,74500 € | 249,49 € |
| Unit Price without VAT: | 131,11000 € |
|---|---|
| Unit Price with VAT: | 156,02090 € |



