18 AWG Hook-Up Wire 16/30 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715 SL005

DigiKey Part Number
6715SL005-ND
Manufacturer
Manufacturer Product Number
6715 SL005
Description
HOOK-UP STRND 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
169,22000 €69,22 €
265,86500 €131,73 €
363,97000 €191,91 €
561,64600 €308,23 €
760,15286 €421,07 €
1058,60400 €586,04 €
Manufacturers Standard Package
Unit Price without VAT:69,22000 €
Unit Price with VAT:82,37180 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 58
Unit Price: 69,22000 €
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 136
Unit Price: 71,99000 €
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 75
Unit Price: 69,22000 €
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 45
Unit Price: 69,22000 €
HOOK-UP STRND 18AWG GRN/YLW 100'
In-Stock: 31
Unit Price: 71,99000 €
Alternate Length
HOOK-UP STRND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: 328,81000 €
HOOK-UP STRND 18AWG SLATE
In-Stock: 0
Unit Price: 0,33921 €