Parametric Equivalent

6715 DB001 | |
|---|---|
DigiKey Part Number | 6715DB001-ND |
Manufacturer | |
Manufacturer Product Number | 6715 DB001 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.067" (1.70mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6715 BL001 | Alpha Wire | 46 | 6715BL001-ND | 327,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46156 € | 461,56 € |
| Unit Price without VAT: | 0,46156 € |
|---|---|
| Unit Price with VAT: | 0,54926 € |



