
6713 WB190 | |
|---|---|
DigiKey Part Number | 216-6713WB190-ND |
Manufacturer | |
Manufacturer Product Number | 6713 WB190 |
Description | HOOK-UP STRND 22AWG 600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 600V 25000' (7620.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 25000' (7620.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,18816 € | 4.704,00 € |
| Unit Price without VAT: | 0,18816 € |
|---|---|
| Unit Price with VAT: | 0,22391 € |

