67075 OR321 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 0
Unit Price: 1,97160 €
Datasheet
18 AWG Hook-Up Wire 42/0.0063" Orange 600V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67075 OR321

DigiKey Part Number
216-67075OR321-ND
Manufacturer
Manufacturer Product Number
67075 OR321
Description
HOOK-UP STRND 18AWG ORANGE
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 42/0.0063" Orange 600V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
164.0' (50.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
42/0.0063"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39118 003100Belden Inc.0BEL3559-100-ND1,97160 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG ORANGE
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG ORANGE
In-Stock: 100
Unit Price: 1,08970 €