
67075 GY033 | |
|---|---|
DigiKey Part Number | 216-67075GY033-ND |
Manufacturer | |
Manufacturer Product Number | 67075 GY033 |
Description | HOOK-UP STRND 18AWG GREEN/YELLOW |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 42/0.0063" Green, Yellow Stripe 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 42/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39118 189100 | Belden Inc. | 100 | BEL3566-100-ND | 1,99980 € | Similar |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,12930 € | 112,93 € |
| Unit Price without VAT: | 1,12930 € |
|---|---|
| Unit Price with VAT: | 1,34387 € |



