18 AWG Hook-Up Wire 42/0.0063" Green 600V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67075 GR321

DigiKey Part Number
216-67075GR321-ND
Manufacturer
Manufacturer Product Number
67075 GR321
Description
HOOK-UP STRND 18AWG GREEN 164'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 42/0.0063" Green 600V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
42/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
164.0' (50.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Spool
QuantityUnit PriceExt Price
194,37000 €94,37 €
Manufacturers Standard Package
Unit Price without VAT:94,37000 €
Unit Price with VAT:112,30030 €
Alternate Length
HOOK-UP STRND 18AWG GREEN 328.1'
In-Stock: 6
Unit Price: 73,52000 €
HOOK-UP STRND 18AWG GRN 1640.4'
In-Stock: 1
Unit Price: 309,28000 €