67050 YL033 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tensility International Corp
In Stock: 2.320
Unit Price: 1,66000 €
Datasheet
20 AWG Hook-Up Wire 28/0.0063" Yellow 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67050 YL033

DigiKey Part Number
216-67050YL033-ND
Manufacturer
Manufacturer Product Number
67050 YL033
Description
HOOK-UP STRND 20AWG YLW 328.1'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 28/0.0063" Yellow 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
328.1' (100.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
28/0.0063"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30-01745Tensility International Corp2.320839-30-01745-ND1,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 20AWG YELLOW 164'
In-Stock: 1
Unit Price: 78,16000 €
HOOK-UP STRND 20AWG YLW 1640.4'
In-Stock: 1
Unit Price: 327,33000 €