Similar

67050 GY034 | |
|---|---|
DigiKey Part Number | 216-67050GY034-ND |
Manufacturer | |
Manufacturer Product Number | 67050 GY034 |
Description | HOOK-UP STRND 20AWG G/Y 1640.4' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 28/0.0063" Green, Yellow Stripe 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1640.4' (500.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 28/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6824 GY001 | Alpha Wire | 0 | 6824GY001-ND | 273,82000 € | Similar |




