20 AWG Hook-Up Wire 28/0.0063" Green 600V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67050 GR034

DigiKey Part Number
216-67050GR034-ND
Manufacturer
Manufacturer Product Number
67050 GR034
Description
HOOK-UP STRND 20AWG GRN 1640.4'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 28/0.0063" Green 600V 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1640.4' (500.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
28/0.0063"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39120 0051000Belden Inc.0BEL3860-1000-ND0,95377 €Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1291,45000 €291,45 €
2277,10000 €554,20 €
3268,98000 €806,94 €
Manufacturers Standard Package
Unit Price without VAT:291,45000 €
Unit Price with VAT:346,82550 €
Alternate Length
HOOK-UP STRND 20AWG GREEN 328.1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG GREEN 164'
In-Stock: 1
Unit Price: 81,64000 €