Similar

67010 GY033 | |
|---|---|
DigiKey Part Number | 216-67010GY033-ND |
Manufacturer | |
Manufacturer Product Number | 67010 GY033 |
Description | HOOK-UP STRND 17AWG G/Y 328.1' |
Customer Reference | |
Detailed Description | 17 AWG Hook-Up Wire 65/0.0063" Green, Yellow Stripe 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.074" (1.88mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6826 GY005 | Alpha Wire | 1 | 6826GY005-ND | 1.356,24000 € | Similar |




