
6644 WH005 | |
|---|---|
DigiKey Part Number | 6644WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6644 WH005 |
Description | CABLE 4COND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.207" (5.26mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,77000 € | 606,77 € |
| 2 | 576,59500 € | 1.153,19 € |
| 3 | 559,51667 € | 1.678,55 € |
| 5 | 538,57000 € | 2.692,85 € |
| 7 | 525,11714 € | 3.675,82 € |
| 10 | 511,13700 € | 5.111,37 € |
| 25 | 501,26800 € | 12.531,70 € |
| Unit Price without VAT: | 606,77000 € |
|---|---|
| Unit Price with VAT: | 722,05630 € |



