
6642 WH005 | |
|---|---|
DigiKey Part Number | 6642WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6642 WH005 |
Description | CABLE 2COND 20AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,29950 € | 329,95 € |
| 200 | 3,13610 € | 627,22 € |
| 300 | 3,04363 € | 913,09 € |
| 500 | 2,93024 € | 1.465,12 € |
| 700 | 2,85739 € | 2.000,17 € |
| 1.000 | 2,78174 € | 2.781,74 € |
| 2.500 | 2,66430 € | 6.660,75 € |
| Unit Price without VAT: | 3,29950 € |
|---|---|
| Unit Price with VAT: | 3,92641 € |



