
6624 WH005 | |
|---|---|
DigiKey Part Number | 6624WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6624 WH005 |
Description | CABLE 4COND 24AWG WHITE 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,25000 € | 472,25 € |
| 2 | 448,85000 € | 897,70 € |
| 3 | 435,60333 € | 1.306,81 € |
| 5 | 419,36000 € | 2.096,80 € |
| 7 | 408,92429 € | 2.862,47 € |
| 10 | 398,08700 € | 3.980,87 € |
| 25 | 383,00280 € | 9.575,07 € |
| Unit Price without VAT: | 472,25000 € |
|---|---|
| Unit Price with VAT: | 561,97750 € |



