
6623 WH005 | |
|---|---|
DigiKey Part Number | A6623WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 6623 WH005 |
Description | CABLE 3COND 24AWG WHITE 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,23000 € | 362,23 € |
| 2 | 344,34000 € | 688,68 € |
| 3 | 334,21333 € | 1.002,64 € |
| 5 | 321,80000 € | 1.609,00 € |
| 7 | 313,82571 € | 2.196,78 € |
| 10 | 305,54500 € | 3.055,45 € |
| 25 | 288,10400 € | 7.202,60 € |
| Unit Price without VAT: | 362,23000 € |
|---|---|
| Unit Price with VAT: | 431,05370 € |



