



65904CY SL005 | |
|---|---|
DigiKey Part Number | 65904CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 65904CY SL005 |
Description | CABLE 4COND 8AWG SLATE SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 8 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Obsolete | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0750" (1.905mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/26 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.822" (20.88mm) |

