



65805CY SL002 | |
|---|---|
DigiKey Part Number | 65805CYSL002-ND |
Manufacturer | |
Manufacturer Product Number | 65805CY SL002 |
Description | CABLE 5COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 16/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.414" (10.52mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,85646 € | 1.928,23 € |
| Unit Price without VAT: | 3,85646 € |
|---|---|
| Unit Price with VAT: | 4,58919 € |




