
65802 SL011 | |
|---|---|
DigiKey Part Number | 216-65802SL011-DS-ND |
Manufacturer | |
Manufacturer Product Number | 65802 SL011 |
Description | CABLE 2COND 18AWG SLATE FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.258" (6.55mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Usage Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,30000 € | 11,50 € |
| 10 | 2,19100 € | 21,91 € |
| 25 | 2,05280 € | 51,32 € |
| 50 | 1,95420 € | 97,71 € |
| 100 | 1,85920 € | 185,92 € |
| 250 | 1,73976 € | 434,94 € |
| 500 | 1,65364 € | 826,82 € |
| 1.000 | 1,57103 € | 1.571,03 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |





