



65625 SL005 | |
|---|---|
DigiKey Part Number | 65625SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65625 SL005 |
Description | CABLE 25COND 16AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.756" (19.20mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 25 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,31930 € | 931,93 € |
| Unit Price without VAT: | 9,31930 € |
|---|---|
| Unit Price with VAT: | 11,08997 € |


