
656 BK038 | |
|---|---|
DigiKey Part Number | 656BK038-ND |
Manufacturer | |
Manufacturer Product Number | 656 BK038 |
Description | CORD 18AWG NEMA 5-15P TO CBL 1' |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To Cable SVO, Coiled |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Alpha Wire | Length 1.00' (304.8mm) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Obsolete | Approved Countries United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SVO, Coiled | Base Product Number |
Wire Gauge 18 AWG |

