Parametric Equivalent

65404 SL199 | |
|---|---|
DigiKey Part Number | 65404SL199-ND |
Manufacturer | |
Manufacturer Product Number | 65404 SL199 |
Description | CABLE 4COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.404" (10.26mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 4 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65404 SL005 | Alpha Wire | 13 | 65404SL005-ND | 255,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,89408 € | 1.947,04 € |
| Unit Price without VAT: | 3,89408 € |
|---|---|
| Unit Price with VAT: | 4,63396 € |




