
65265CY SL199 | |
|---|---|
DigiKey Part Number | 65265CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 65265CY SL199 |
Description | CABLE 5COND 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 26 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Mfr | Shield Type Braid |
Series | Jacket Color Slate |
Packaging Bulk | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,68050 € | 3.680,50 € |
| Unit Price without VAT: | 3,68050 € |
|---|---|
| Unit Price with VAT: | 4,37980 € |





