



652602 SL005 | |
|---|---|
DigiKey Part Number | 652602SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 652602 SL005 |
Description | CABLE 2COND 26AWG SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,99070 € | 99,07 € |
| 200 | 0,94260 € | 188,52 € |
| 300 | 0,91537 € | 274,61 € |
| 500 | 0,88198 € | 440,99 € |
| 700 | 0,86056 € | 602,39 € |
| 1.000 | 0,83830 € | 838,30 € |
| 2.500 | 0,82759 € | 2.068,97 € |
| Unit Price without VAT: | 0,99070 € |
|---|---|
| Unit Price with VAT: | 1,17893 € |





