Image for 65247CY SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65247CY SL002

DigiKey Part Number
65247CYSL002-ND
Manufacturer
Manufacturer Product Number
65247CY SL002
Description
CABLE 7COND 24AWG SLATE SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.370" (9.40mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0002,76954 €2.769,54 €
Unit Price without VAT:2,76954 €
Unit Price with VAT:3,29575 €
Alternate Length
CABLE 7COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,60746 €
CABLE 7COND 24AWG SLATE SHLD 10'
In-Stock: 5
Unit Price: 34,17000 €
CABLE 7COND 24AWG SHLD
In-Stock: 0
Unit Price: 1,97443 €
CABLE 7COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,94858 €