



65244CY SL005 | |
|---|---|
DigiKey Part Number | 65244CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 65244CY SL005 |
Description | CABLE 4COND 24AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2587 |
Part Status Discontinued at DigiKey | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.329" (8.36mm) |





