



652418CY SL005 | |
|---|---|
DigiKey Part Number | 652418CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652418CY SL005 |
Description | CABLE 18CON 24AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 18 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 € | 90,50 € |
| 2 | 86,12000 € | 172,24 € |
| 3 | 83,64333 € | 250,93 € |
| 5 | 80,61000 € | 403,05 € |
| 7 | 78,66143 € | 550,63 € |
| 10 | 76,63900 € | 766,39 € |
| Unit Price without VAT: | 90,50000 € |
|---|---|
| Unit Price with VAT: | 107,69500 € |





