



652418 SL005 | |
|---|---|
DigiKey Part Number | 652418SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652418 SL005 |
Description | CABLE 18COND 24AWG SLATE 10' |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.442" (11.23mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,61000 € | 48,61 € |
| 2 | 46,27000 € | 92,54 € |
| 3 | 44,94667 € | 134,84 € |
| 5 | 43,32600 € | 216,63 € |
| Unit Price without VAT: | 48,61000 € |
|---|---|
| Unit Price with VAT: | 57,84590 € |





