12 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652412 SL005

DigiKey Part Number
652412SL005-10-ND
Manufacturer
Manufacturer Product Number
652412 SL005
Description
CABLE 12COND 24AWG SLATE 10'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.369" (9.37mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 12COND 24AWG SLATE
In-Stock: 0
Unit Price: 4,47280 €
CABLE 12COND 24AWG SLATE
In-Stock: 0
Unit Price: 2,06440 €
CABLE 12COND 24AWG SLATE
In-Stock: 0
Unit Price: 2,89564 €
CABLE 12COND 24AWG SLATE
In-Stock: 0
Unit Price: 4,80460 €