



65225CY SL005 | |
|---|---|
DigiKey Part Number | 65225CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 65225CY SL005 |
Description | CABLE 5COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.365" (9.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,19296 € | 4.192,96 € |
| Unit Price without VAT: | 4,19296 € |
|---|---|
| Unit Price with VAT: | 4,98962 € |





