



65224CY SL005 | |
|---|---|
DigiKey Part Number | 65224CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 65224CY SL005 |
Description | CABLE 4COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.343" (8.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,23390 € | 323,39 € |
| 200 | 3,07450 € | 614,90 € |
| 300 | 2,98433 € | 895,30 € |
| 500 | 2,94446 € | 1.472,23 € |
| Unit Price without VAT: | 3,23390 € |
|---|---|
| Unit Price with VAT: | 3,84834 € |





