2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652202 SL005

DigiKey Part Number
652202SL005-100-ND
Manufacturer
Manufacturer Product Number
652202 SL005
Description
CABLE 2COND 22AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,20650 €120,65 €
2001,14775 €229,55 €
3001,11450 €334,35 €
5001,07378 €536,89 €
7001,04761 €733,33 €
1.0001,02046 €1.020,46 €
2.5000,95325 €2.383,12 €
5.0000,90477 €4.523,85 €
10.0000,88125 €8.812,50 €
Manufacturers Standard Package
Unit Price without VAT:1,20650 €
Unit Price with VAT:1,43574 €
Alternate Length
CABLE 2COND 22AWG SLATE 10'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG SLATE
In-Stock: 0
Unit Price: 0,55802 €
CABLE 2COND 22AWG SLATE
In-Stock: 0
Unit Price: 0,78303 €
CABLE 2COND 22AWG SLATE
In-Stock: 0
Unit Price: 1,09676 €