
651 BK038 | |
|---|---|
DigiKey Part Number | 651BK038-ND |
Manufacturer | |
Manufacturer Product Number | 651 BK038 |
Description | CABLE MOD COIL 2COND BLACK 10' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Modular Coil Cable Black 10' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 2 | |
Length - Coil Retracted | 2.00' (0.61m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19/40 | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 0.471" (11.96mm) | |
Shielding | Unshielded | |
Operating Temperature | -20°C ~ 60°C | |
Voltage | 30 V | |
Conductor Material | Copper, Tinned | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 102,93850 € | 10.293,85 € |
| Unit Price without VAT: | 102,93850 € |
|---|---|
| Unit Price with VAT: | 122,49682 € |

