
6456 BK005 | |
|---|---|
DigiKey Part Number | 6456BK005-ND |
Manufacturer | |
Manufacturer Product Number | 6456 BK005 |
Description | MULTI-PAIR 6COND 22AWG BLK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Strand 7/30 | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.414" (10.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,22000 € | 251,22 € |
| 2 | 238,86500 € | 477,73 € |
| 3 | 231,87333 € | 695,62 € |
| 5 | 225,73000 € | 1.128,65 € |
| Unit Price without VAT: | 251,22000 € |
|---|---|
| Unit Price with VAT: | 298,95180 € |



