2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6453 BK001

DigiKey Part Number
6453BK001-ND
Manufacturer
Manufacturer Product Number
6453 BK001
Description
CABLE 2COND 22AWG BLK SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.284" (7.21mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1798,77000 €798,77 €
2781,21500 €1.562,43 €
Manufacturers Standard Package
Unit Price without VAT:798,77000 €
Unit Price with VAT:950,53630 €
Alternate Length
CABLE 2COND 22AWG BLK SHLD 100'
In-Stock: 21
Unit Price: 117,18000 €
CABLE 2COND 22AWG BLK SHLD 500'
In-Stock: 2
Unit Price: 618,42000 €