
6418 SL002 | |
|---|---|
DigiKey Part Number | 6418SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6418 SL002 |
Description | MULTI-PAIR 6CON 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.291" (7.39mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,99000 € | 707,99 € |
| 2 | 672,90000 € | 1.345,80 € |
| 3 | 667,95667 € | 2.003,87 € |
| Unit Price without VAT: | 707,99000 € |
|---|---|
| Unit Price with VAT: | 842,50810 € |


