Image for 6417 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6417 SL002

DigiKey Part Number
6417SL002-ND
Manufacturer
Manufacturer Product Number
6417 SL002
Description
MULTI-PAIR 4CON 22AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.267" (6.78mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1397,46000 €397,46 €
2377,80000 €755,60 €
3369,21000 €1.107,63 €
Manufacturers Standard Package
Unit Price without VAT:397,46000 €
Unit Price with VAT:472,97740 €
Alternate Length
MULTI-PAIR 4COND 22AWG 1000'
In-Stock: 3
Unit Price: 754,06000 €