Parametric Equivalent
Parametric Equivalent

6403 SL002 | |
|---|---|
DigiKey Part Number | 6403SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6403 SL002 |
Description | MULTI-PAIR 8COND 24AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.318" (8.08mm) | Base Product Number |
Shield Type Foil, Braid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6224C SL002 | Alpha Wire | 3 | 6224CSL002-ND | 936,63000 € | Parametric Equivalent |
| 6415 SL002 | Alpha Wire | 0 | 6415SL002-ND | 4,09841 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 3,76678 € | 18.833,90 € |
| Unit Price without VAT: | 3,76678 € |
|---|---|
| Unit Price with VAT: | 4,48247 € |




