Parametric Equivalent
Parametric Equivalent

6401 SL002 | |
|---|---|
DigiKey Part Number | 6401SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6401 SL002 |
Description | MULTI-PAIR 4COND 24AWG SLATE |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.280" (7.11mm) | Base Product Number |
Shield Type Foil, Braid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6222C SL002 | Alpha Wire | 0 | 6222CSL002-ND | 1,83880 € | Parametric Equivalent |
| 6413 SL002 | Alpha Wire | 1 | 6413SL002-ND | 724,53000 € | Parametric Equivalent |



