
6394 SL005 | |
|---|---|
DigiKey Part Number | A6394SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6394 SL005 |
Description | MULTI-PAIR 14COND 28AWG 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2960 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 14 (7 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.269" (6.83mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,30000 € | 551,30 € |
| 2 | 524,05000 € | 1.048,10 € |
| 3 | 510,64000 € | 1.531,92 € |
| Unit Price without VAT: | 551,30000 € |
|---|---|
| Unit Price with VAT: | 656,04700 € |



