
6385 SL005 | |
|---|---|
DigiKey Part Number | A6385SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6385 SL005 |
Description | MULTI-PAIR 6CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.247" (6.27mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,91000 € | 164,91 € |
| 2 | 156,85000 € | 313,70 € |
| 3 | 152,28667 € | 456,86 € |
| 5 | 146,69200 € | 733,46 € |
| 7 | 143,67143 € | 1.005,70 € |
| Unit Price without VAT: | 164,91000 € |
|---|---|
| Unit Price with VAT: | 196,24290 € |



