
6375 SL001 | |
|---|---|
DigiKey Part Number | 6375SL001-ND |
Manufacturer | |
Manufacturer Product Number | 6375 SL001 |
Description | MULTI-PAIR 8COND 22AWG 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.506,95000 € | 1.506,95 € |
| 2 | 1.431,02000 € | 2.862,04 € |
| 3 | 1.388,02000 € | 4.164,06 € |
| 5 | 1.335,28400 € | 6.676,42 € |
| 7 | 1.332,04286 € | 9.324,30 € |
| Unit Price without VAT: | 1.506,95000 € |
|---|---|
| Unit Price with VAT: | 1.793,27050 € |



