Image for 6371 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6371 SL001

DigiKey Part Number
6371SL001-ND
Manufacturer
Manufacturer Product Number
6371 SL001
Description
MULTI-PAIR 36COND 24AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 (18 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
36 (18 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.451" (11.46mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.00011,09378 €55.468,90 €
Unit Price without VAT:11,09378 €
Unit Price with VAT:13,20160 €
Alternate Length
MULTI-PAIR 36COND 24AWG 100'
In-Stock: 9
Unit Price: 1.352,09000 €
MULTI-PAIR 36COND 24AWG
In-Stock: 0
Unit Price: 11,99268 €