15 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6359 SL005

DigiKey Part Number
6359SL005-ND
Manufacturer
Manufacturer Product Number
6359 SL005
Description
CABLE 15COND 24AWG SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2919
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
15
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/32
Conductor Insulation
Foam Polyethylene (FPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.353" (8.97mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1004,87230 €487,23 €
2004,62985 €925,97 €
3004,49260 €1.347,78 €
5004,32432 €2.162,16 €
7004,21619 €2.951,33 €
1.0004,10387 €4.103,87 €
Manufacturers Standard Package
Unit Price without VAT:4,87230 €
Unit Price with VAT:5,79804 €
Alternate Length
CABLE 15COND 24AWG SHLD
In-Stock: 0
Unit Price: 4,25610 €
CABLE 15COND 24AWG SHLD
In-Stock: 0
Unit Price: 4,68249 €