
6356 SL005 | |
|---|---|
DigiKey Part Number | 6356SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6356 SL005 |
Description | CABLE 8COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 90 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.282" (7.16mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,31710 € | 331,71 € |
| 200 | 3,15285 € | 630,57 € |
| 300 | 3,10833 € | 932,50 € |
| Unit Price without VAT: | 3,31710 € |
|---|---|
| Unit Price with VAT: | 3,94735 € |



