
6355 SL005 | |
|---|---|
DigiKey Part Number | A6355SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6355 SL005 |
Description | CABLE 7COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 7 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.265" (6.73mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,55740 € | 355,74 € |
| 200 | 3,38115 € | 676,23 € |
| 300 | 3,28140 € | 984,42 € |
| 500 | 3,15908 € | 1.579,54 € |
| 700 | 3,08049 € | 2.156,34 € |
| 1.000 | 2,99889 € | 2.998,89 € |
| Unit Price without VAT: | 3,55740 € |
|---|---|
| Unit Price with VAT: | 4,23331 € |



