
6352 SL005 | |
|---|---|
DigiKey Part Number | A6352SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6352 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.231" (5.87mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,25940 € | 325,94 € |
| 200 | 3,09805 € | 619,61 € |
| 300 | 3,00670 € | 902,01 € |
| 500 | 2,89470 € | 1.447,35 € |
| 700 | 2,82276 € | 1.975,93 € |
| 1.000 | 2,74803 € | 2.748,03 € |
| 2.500 | 2,62958 € | 6.573,95 € |
| Unit Price without VAT: | 3,25940 € |
|---|---|
| Unit Price with VAT: | 3,87869 € |


